SLWRB4103A

Silicon Labs
634-SLWRB4103A
SLWRB4103A

Ürt.:

Açıklama:
Geliştirme Kartları ve Kitleri - Kablosuz EFR32BG12 2.4 GHz 10 dBm Radio Board. Requires a WSTK main board provided in SLWSTK602xA Starter Kit

Stokta Var: 1

Stok:
1 Hemen Gönderilebilir
Fabrika Teslim Süresi:
9 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
42,14 € 42,14 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Silicon Labs
Ürün Kategorisi: Geliştirme Kartları ve Kitleri - Kablosuz
RoHS:  
EFR32BG12
Development Boards
ARM Cortex M4
2.4 GHz
EFR32BG12
Bulk
Marka: Silicon Labs
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: NO
Veri Yolu Genişliği: 32 bit
Ürün Tipi: Development Boards & Kits - Wireless
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: EFR32
Birim Ağırlık: 100 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
5A992.C

Blue Gecko Bluetooth® Low Energy SoCs

Silicon Labs Blue Gecko BLUETOOTH® Low Energy (BLE) SoCs add BLE connectivity to IoT devices with an energy-efficient Arm® Cortex®-M4 based wireless BLUETOOTH chip. These SoCs help to develop powerful applications with up to 1MB Flash and 32-bit ARM Cortex-M4 MCU. The Blue Gecko BLE SoCs offer an extended range with an integrated power amplifier that delivers up to 19dBm output power. These devices also minimize power consumption with fast MCU wake-up times, autonomous operation of peripherals, and low energy modes. The Blue Gecko SoCs deliver a 2x increase in throughput and a 4x increase in range with BLUETOOTH 5 compatibility.

BRD4103A EFR32BG12 2.4GHz 10dBm Radio Board

Silicon Labs BRD4103A EFR32BG12 2.4GHz 10dBm Radio Board allows for developing with Bluetooth® low energy and proprietary wireless applications. The board contains a Blue Gecko Wireless System on Chip 2.4GHz and is optimized for operation with 10dBm output power. With the on-board printed antenna and RF connector, radiated and conducted testing is supported. The BRD4103A Blue Gecko Radio Board plugs into the Wireless Starter Kit Mainboard provided with the Blue Gecko Starter Kit to get access to display, buttons, and additional features from Expansion Boards.

BLUETOOTH® Low Energy SoC Radio Boards

Silicon Labs BLUETOOTH® Low Energy System-on-Chip Radio Boards are designed for use with the Blue Gecko Starter Kit. Included on each board are two connectors enabling easy use for plug-and-play access. The design supports different SoC Radio Boards, allowing developers to explore BLUETOOTH low-energy and wireless applications.