RN-2483-PICTAIL

Microchip Technology
579-RN-2483-PICTAIL
RN-2483-PICTAIL

Ürt.:

Açıklama:
Ek Kartlar ve OEM Kart RN2483 PICTAIL/Plus Daughter Board

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 2

Stok:
2 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
93,76 € 93,76 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Ek Kartlar ve OEM Kart
RoHS:  
Daughter Boards
RN2483
Marka: Microchip Technology
Çekirdek: PIC
Açıklama/İşlev: RN2483 PICtail/PICtail plus daughter board
Arayüz Türü: UART, USB
İşletim Besleme Voltajı: 3.3 V
Ürün Tipi: Daughter Cards & OEM Boards
Fabrika Paket Miktarı: 1
Alt kategori:: Embedded Solutions
Araç Şunun Değerlendirilmesi İçindir: RN2483
Ticari Unvan: PICtail
Birim Ağırlık: 201,848 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

RN2483 LoRa PICtail™ / PICTAIL Plus Daughter Board

Microchip Technology RN2483 LoRa PICtail™/ PICtail Plus Daughter Board is a development board that showcases the Microchip RN2483 LoRa transceiver module. The development of a LoRa system with the RN2483 connected to the Microchip PIC MCU line is possible on PIC18 Explorer boards. This can be achieved via the 28-pin PICtail connector or on Explorer 16 boards using the 30-pin card edge PICtail Plus connector.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.