AC324954

Microchip Technology
579-AC324954
AC324954

Ürt.:

Açıklama:
Ek Kartlar ve OEM Kart AUDIO CODEC DAUGHTR CARD AKM4954

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 6

Stok:
6 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
66,09 € 66,09 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Ek Kartlar ve OEM Kart
RoHS:  
Daughter Cards
DV320032 Bluettooth Audio Development Kit, DM320018 Bluetooth Start Kit
Marka: Microchip Technology
Çekirdek: PIC32
İşletim Besleme Voltajı: 900 mV to 5.5 V
Ürün Tipi: Daughter Cards & OEM Boards
Fabrika Paket Miktarı: 1
Alt kategori:: Embedded Solutions
Araç Şunun Değerlendirilmesi İçindir: DV320032, DM320018
Birim Ağırlık: 160 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

PIC32 Audio Codec Daughter Card (AC324954)

Microchip Technology PIC32 Audio Codec Daughter Card (AC324954) is based on the AKM AK4954 32-Bit Audio Codec and provides a platform for selected PIC32 hardware development. The AKM AK4954 stereo codec includes a built-in microphone input, headphone amplifier output, speaker amplifier output, and EQ functionality. The AC324954 daughter card has a headphone out, line-in input, microphone input, mono speaker output, and an onboard Micro-Electro-Mechanical Systems (MEMS) microphone.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.