MA240023

Microchip Technology
579-MA240023
MA240023

Ürt.:

Açıklama:
Ek Kartlar ve OEM Kart PIC24FJ1024GB610 Gen Purp PIM

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 35

Stok:
35 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
28,50 € 28,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Ek Kartlar ve OEM Kart
RoHS:  
Plug-In Modules
PIC24FJ1024GB610
Marka: Microchip Technology
Çekirdek: PIC24F
Veri Yolu Genişliği: 16 bit
Açıklama/İşlev: PIC24FJ1024GB610 general purpose plug-in module
Arayüz Türü: I2C, SPI, UART, USB
Ürün Tipi: Daughter Cards & OEM Boards
Fabrika Paket Miktarı: 1
Alt kategori:: Embedded Solutions
Araç Şunun Değerlendirilmesi İçindir: PIC24FJ1024GB610
Birim Ağırlık: 106,283 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
3A991.a.2

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MA240023 Plug-In Module

Microchip MA240023 Plug-In Module (PIM) is designed to demonstrate the capability of the PIC24FJ1024GB610 microcontroller family. This module uses the Explorer 16 demonstration board. Most of the pins from the device are mapped directly to the PIM connector (100-pin ICE). The exceptional pins are remapped to provide remappable functionality to the pins in the PICtail™ plus socket. The Peripheral Pin Select (PPS) feature of the 100-pin device can perform all the base functions on the explorer board. The MA240023 PIM is compatible with most of the PICtail™ Plus daughter boards for the Explorer 16 board.