PG164100

Microchip Technology
579-PG164100
PG164100

Ürt.:

Açıklama:
Donanım Hata Ayıklayıcıları MPLAB SNAP DEV BOARD

Stokta Var: 174

Stok:
174
Hemen Gönderilebilir
Siparişte:
368
Beklenen 23.03.2026
363
Beklenen 16.04.2026
Fabrika Teslim Süresi:
17
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
10,44 € 10,44 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Donanım Hata Ayıklayıcıları
RoHS:  
In-Circuit Debuggers / Programmers
32-bit MCUs, AVR, dsPIC, PIC, DSC Devices
AVR, PIC
Marka: Microchip Technology
İle kullanmak için: MPLAB X IDE
Arayüz Türü: Serial, JTAG, USB
İşletim Besleme Voltajı: 1.2 V to 5.5 V
Ürün Tipi: Debuggers
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: MPLAB
Birim Ağırlık: 181,440 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

MPLAB Snap In-Circuit Debugger/Programmer

Microchip Technology MPLAB® Snap In-Circuit Debugger/Programmer allows fast and easy debugging and programming of most PIC®, AVR® and SAM Flash microcontrollers (MCUs) and dsPIC® Digital Signal Controllers (DSCs), using the powerful graphical user interface of MPLAB X Integrated Development Environment (IDE), version 5.05 and later. The Microchip Technology MPLAB Snap connects to your computer via a high-speed USB 2.0 interface and can be connected to the target via an 8-pin Single In-Line (SIL) connector. The connector uses two device I/O pins and the reset line to implement in-circuit debugging and In-Circuit Serial Programming (ICSP) programming capability. MPLAB Snap has all the speed and features entry-level users need to debug prototypes quickly.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.