MAX20056BEVKIT#

Analog Devices / Maxim Integrated
700-MAX20056BEVKIT#
MAX20056BEVKIT#

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları Evaluation Kit for Integrated, 6-Channel

Stok Durumu

Stok:
12 20 Gün İçinde Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
71,03 € 71,03 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
MAX20050x
Bulk
Marka: Analog Devices / Maxim Integrated
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: PH
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX20056BEVKIT Driver Evaluation Kit

Analog Devices Inc. MAX20056BEVKIT Driver Evaluation Kit demonstrates the MAX20056B, an integrated, 6-channel high-brightness LED driver with a wide PWM dimming ratio and phase-shifting for automotive displays. The evaluation kit operates from a DC supply voltage of 4.5V to 36V, and the switching frequency is set at 400kHz. Spread-spectrum mode (SSM) is enabled for EMI improvement. The evaluation kit demonstrates direct dim and phase-shifted pulse-width modulation (PWM) dimming. The evaluation kit also demonstrates short-LED, open-LED, and over-temperature fault protection.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.