cs-anavi-13

ANAVI Technology
392-CS-ANAVI-13
cs-anavi-13

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları ANAVI Play pHAT

Stokta Var: 17

Stok:
17 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
13,76 € 13,76 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ANAVI Technology
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Add-On Boards
Raspberry Pi
Marka: ANAVI Technology
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 39,141 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8543709860
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Play pHAT

ANAVI Technology Play pHAT is an open-source hardware add-on board for Raspberry Pi. The device features buttons for retro gaming and slots for up to three I2C sensor modules. ANAVI Play pHAT fits on top of any Raspberry Pi with a 40-pin header, including the Raspberry Pi 3 B+ and Zero. The device's free and open-source software examples are provided for reading data from sensors for temperature, humidity, barometric pressure, and light.