TLD60992SSEVALTOBO1

Infineon Technologies
726-TLD60992SSEVALTO
TLD60992SSEVALTOBO1

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları TLD6099-2ES dual-channel SEPIC topology evaluation board

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Stokta Var: 5

Stok:
5 Hemen Gönderilebilir
Fabrika Teslim Süresi:
26 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
128,57 € 128,57 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
Container
Marka: Infineon Technologies
Montaj Ülkesi: SI
Dağıtım Ülkesi: Not Available
Menşe Ülke: SI
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Parça No Takma Adları: SP005980805
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

ECCN:
EAR99

TLD6099-2S-S_EVAL Evaluation Board

Infineon Technologies TLD6099-2S-S_EVAL Evaluation Board is a dual-channel Single-Ended Primary Inductor Converter (SEPIC) evaluation board designed to demonstrate the capabilities of the TLD6099-2S LED driver Integrated Circuit (IC) from the LITIX™ Power family. The TLD6099-2S-S_EVAL features two independent channels and can deliver up to 40W per channel. A special path is provided to discharge the output capacitors when an overcurrent is occurring during load transitions. This Infineon board is optimized for automotive lighting applications, particularly adaptive driving beam (ADB) systems, and supports high beam, low beam, daytime running lights, and position lights.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.