IS31FL3194-CLS2-EB

ISSI
870-IS31FL3194CLS2EB
IS31FL3194-CLS2-EB

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları Eval Board for IS31FL3194

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
40,25 € 40,25 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
ISSI
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Evaluation Boards
IS31FL3194
ARM Cortex M3
5 V
IS31FL3194
Bulk
Marka: ISSI
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Neme Duyarlı: Yes
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8543709860
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LED Lighting Evaluation Boards

Lumissil LED Lighting Evaluation Boards are development tools that evaluate Lumissil's general-purpose LED Matrix drivers. LED Matrix drivers are a large, low-resolution form of dot-matrix display, useful both for industrial and commercial information displays as well as for hobbyist human-machine interfaces. The fully assembled and tested board is powered by the Arm Cortex®-M3 core processor with an operating supply voltage range of 2.7V to 5.5V.

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.