LDM-LXD3052030UVC

Lumex
696-LDMLXD3052030UVC
LDM-LXD3052030UVC

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları EVAL BOARD WITH 3x SML-LXF3535UVCC10

Stokta Var: 128

Stok:
128 Hemen Gönderilebilir
128'dan büyük miktarlar minimum sipariş gerekliliklerine tabi olacaktır.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
39,40 € 39,40 €
30,78 € 307,80 €
25,17 € 2.517,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Lumex
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Evaluation Boards
8 V to 9 V
UVC LED
Marka: Lumex
Çıkış Akımı: 330 mA
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 135
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8531200020
ECCN:
EAR99

LDM-LXD3052030UVC Evaluation Board

Lumex LDM-LXD3052030UVC Evaluation Board features 3x SML-LXF3535UVCC10 standard LEDs and offers 265nm to 285nm peak wavelength. This evaluation board includes 10mW radiant flux, 450mA maximum forward current, and 2.97W power dissipation. The Lumex LDM-LXD3052030UVC evaluation board operates at -40°C to +60°C temperature range and 5V to 7V forward input voltage range. This evaluation board comes with a glass lens and UVC emitted color.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.