OMPCA9959LEDEV

NXP Semiconductors
771-OMPCA9959LEDEV
OMPCA9959LEDEV

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları OMPCA9959LEDEV

Stokta Var: 4

Stok:
4 Hemen Gönderilebilir
Fabrika Teslim Süresi:
99 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
612,54 € 612,54 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
NXP
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS: N
Evaluation Boards
Marka: NXP Semiconductors
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Parça No Takma Adları: 935409633598
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8471500150
ECCN:
EAR99

OMPCA9959LEDEV Evaluation Board

NXP Semiconductors OMPCA9959LEDEV Evaluation Board is designed to evaluate the PCA9959 LED lighting driver. This board features LEDs for color mixing, blinking, and dimming demonstrations. The graphical interface helps to explore the various functions of the driver. NXP OMPCA9959LEDEV Evaluation Board can be connected in series with other SPI-bus demo boards to create an evaluation system. Applications include red / green / blue / amber (RGBA) LED drivers, LED displays, LCD backlights, and keypad backlights for cellular phones.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.