EVL80WLED-STCH03

STMicroelectronics
511-EVL80WLED-STCH03
EVL80WLED-STCH03

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları EVL80WLED-STCH03: 80W-1A primary side current loop control LED driver with STCH0

Stokta Var: 7

Stok:
7 Hemen Gönderilebilir
Fabrika Teslim Süresi:
52 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
7'dan büyük miktarlar minimum sipariş gerekliliklerine tabi olacaktır.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
127,23 € 127,23 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Demonstration Boards
Street Lighting
90 V to 265 V
Bulk
Marka: STMicroelectronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: IT
Çıkış Akımı: 1 A
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 100 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EVL80WLED-STCH03 Demonstration Board

STMicroelectronics EVL80WLED-STCH03 Demonstration Board implements a wide range 80W LED driver for street lighting applications with a primary current sensing control loop. The LED driver is a fixed current source with a fast start-up time, protections to short-circuit, and open load. STMicroelectronics EVL80WLED-STCH03 Demonstration Board is optimized to supply an LED string load from 40V to 80V with a fixed 1A current source with a very low current ripple. Due to the current primary side STCH03 control loop, the output stage is composed of a simple diode rectification and the output capacitor. The form factor is compatible with street lighting applications. At full load, the efficiency is above 90% at nominal voltages and remains very close to this value until it reaches half the load. Output short-circuit and no-load protections are auto-restart for safe operation in a lighting environment. Low input power is there at no-load conditions.