OPT4048DTSEVM

Texas Instruments
595-OPT4048DTSEVM
OPT4048DTSEVM

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları OPT4048 evaluation m odule for high-spee

Stokta Var: 4

Stok:
4 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1   Maksimum: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
110,68 € 110,68 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
OPT4048DTS
Marka: Texas Instruments
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

OPT4048DTS Evaluation Module (EVM)

Texas Instruments OPT4048DTS Evaluation Module (EVM) is designed to evaluate the performance of the OPT4048 color sensor in the DTS package. This OPT4048 sensor is a high-speed, high-precision, tristimulus XYZ color sensor, and can be used in various lighting conditions as well as behind various cover materials. The OPT4048DTS evaluation module consists of two PCBs, the OPTMBEVM motherboard and the OPT4048 coupon board. The OPTMBEVM motherboard contains a USB interface to communicate with the computer and a socket for plugging in a coupon board and an MSP430 microprocessor. This motherboard also provides power and sends/receives appropriate digital signals between the light sensor and the PC. The OPT4048 coupon board contains the OPT4048 sensor and a decoupling capacitor that plugs into the motherboard allowing quick evaluation using TI's software.