MAX16813EVKIT#

Analog Devices / Maxim Integrated
700-MAX16813EVKIT#
MAX16813EVKIT#

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları Evaluaton kit for MAX16813, Integrated,

Stok Durumu

Stok:
13 20 Gün İçinde Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
69,03 € 69,03 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Evaluation Kits
MAX16813
MAX16813
6.5 V
MAX16813
Bulk
Marka: Analog Devices / Maxim Integrated
Çıkış Akımı: 150 mA
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Parça No Takma Adları: MAX16813
Birim Ağırlık: 173,030 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

MAX16813EVKIT Evaluation Kit

Analog Devices MAX16813EVKIT Evaluation Kit provides the ability to evaluate the MAX16813, a high-brightness LED driver. The MAX16813 HB LED offers four integrated LED current-sink channels while integrating a step-up DC-DC pre-regulator that switches at 350kHz. The MAX16813EVKIT demonstrates over-voltage protection (OVP), under-voltage lockout (OVLO), and adaptive-voltage optimization. Operating from a 6.5V DC supply voltage, the Analog Devices MAX16813EVKIT goes up to the HB LED string-forward voltage. The MAX168813 can withstand a 40V load dump condition for up to 400ms.