EV3318-C-00A

Monolithic Power Systems (MPS)
946-EV3318-C-00A
EV3318-C-00A

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları This is the evaluation board for MP3318

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
40,25 € 40,25 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Monolithic Power Systems (MPS)
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Evaluation Boards
MP3318
2.7 V to 5.5 V
EV3318-C-00A
Bulk
Marka: Monolithic Power Systems (MPS)
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EV3318-C-00A Evaluation Board

Monolithic Power Systems (MPS) EV3318-C-00A Evaluation Board provides a demonstration platform for the MP3318 3-Channel WLED Driver. The MP3318 is a step-up converter with three current sinks and a 2.7V to 5.5V power supply input. The MP3318 uses peak-current mode to regulate the LED current set by the internal register. The MP3318 integrates a 250mΩ, 42V MOSFET. The maximum LED voltage is up to 38.0V. The MP3318 can drive up to 10 LEDs in series for LCD panel applications larger than 5".