DEV-13735

SparkFun
474-DEV-13735
DEV-13735

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları LilyPad RGB LED

Resmi düzenlemeler nedeniyle Mouser bu ürünü ülkenizde satamamaktadır.

Stok Durumu

Stok:

Ürün Niteliği Öznitelik Değeri Özellik Seçin
SparkFun Electronics
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
Gönderim Kısıtlamaları:
 Resmi düzenlemeler nedeniyle Mouser bu ürünü ülkenizde satamamaktadır.
RoHS: N
Evaluation Boards
LilyPad
Marka: SparkFun
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 2,891 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LilyPad RGB LED

SparkFun LilyPad RGB LED is a wearable LED board designed for use as a simple indicator or for producing a broad variety of colors. This RGB LED is made of three tiny LEDs connected together. Each color in the LED is connected to one of the sew tabs on the board labeled R, G, and B. SparkFun Lilypad RGB LED provides a common ground tab (cathode) for the individual red, green, and blue LEDs. This RGB LED features an outer diameter of 20mm and a thin 0.8mm PCB.