MIKROE-2914

Mikroe
932-MIKROE-2914
MIKROE-2914

Ürt.:

Açıklama:
Hafıza IC Geliştirme Araçları MRAM click

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
15 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
18,92 € 18,92 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Hafıza IC Geliştirme Araçları
RoHS:  
Add-On Boards
MR25H256A
32 kbit
MRAM
Marka: Mikroe
Boyutlar: 28.6 mm x 25.4 mm
Arayüz Türü: GPIO, SPI
İşletim Besleme Voltajı: 3.3 V
Ürün Tipi: Memory IC Development Tools
Seri: Misc-Storage-Click
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: mikroBUS
Birim Ağırlık: 42,560 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2914 MRAM Click

Mikroe MIKROE-2914 MRAM Click features an MRAM module with 262,144 magnetoresistive memory cells, organized into 32,768 bytes. This MRAM click is thus a memory storage device with 32KB of memory space. Mikroe MIKROE-2914 MRAM click can withstand an unlimited number of write cycles and provides more than 20 years of data retention. This MRAM click features data protection in case of power loss, block write protection, low power consumption, and a fast SPI interface. The MIKROE-2914 MRAM click can be used as a non-volatile storage media or temporary RAM expansion for storing variables in an embedded application.

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.