MAX20446BEVKIT#

Analog Devices / Maxim Integrated
700-MAX20446BEVKIT#
MAX20446BEVKIT#

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları Evaluation kit for 6ch LED Driver with h

Stok Durumu

Stok:
8 20 Gün İçinde Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
110,49 € 110,49 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Evaluation Kits
Automotive, Display Backlight
4.5 V to 36 V
MAX20446
Bulk
Marka: Analog Devices / Maxim Integrated
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX20446BEVKIT# Evaluation Kit for 6ch LED Driver

Analog Devices MAX20446BEVKIT# Evaluation Kit for 6ch LED Driver is used to demonstrate the MAX20446B. The kit operates from a DC supply voltage between 4.5V and 36V. The switching frequency can be set at 2.2MHz or 400kHz. It operates in I2C mode only. Spread-spectrum mode (SSM) is enabled by default for electromagnetic interference (EMI) improvement and is disabled by acting on a register bit.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.