STEVAL-ILL046V2

STMicroelectronics
511-STEVAL-ILL046V2
STEVAL-ILL046V2

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları ST1CC40 HB LED Driver Inhibit BRD

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
32,42 € 32,42 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Demonstration Boards
ST1CC40
ST1CC40
3 V to 18 V
STEVAL-ILL046V2
Bulk
Marka: STMicroelectronics
Çıkış Akımı: 3 A
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 43,636 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99

STEVAL-ILL046V2 Evaluation Board

STMicroelectronics STEVAL-ILL046V2 Evaluation Board is based on the ST1CC40, which is an 850kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability of up to 3A DC. In closed-loop operation, the ST1CC40 feedback pin voltage is 100 mV. Thus, the sensing resistor calculation is expressed as Rs = 100 mV/ILED. STMicroelectronics STEVAL-ILL046V2 is provided with 660mA by connecting a 150mW sensing resistor to the feedback pin. This evaluation board is fully protected against overheating, overcurrent, and output short-circuit.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.