TLD22522RCLEVALTOBO1

Infineon Technologies
726-TLD22522RCLEVALT
TLD22522RCLEVALTOBO1

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları LDS_OTHER

Stokta Var: 3

Stok:
3 Hemen Gönderilebilir
Fabrika Teslim Süresi:
26 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
109,29 € 109,29 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS: N
Evaluation Boards
8 V to 16 V
Bulk
Marka: Infineon Technologies
Çıkış Akımı: 100 mA
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Parça No Takma Adları: TLD2252-2_RCL_EVAL SP005550086
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TLD2252-2EP Rear Combination Lamp Evaluation Board

Infineon Technologies TLD2252-2EP Rear Combination Lamp Evaluation Board (TLD2252-2_RCL_EVAL) is a demonstration and development platform for the TLD2252-2EP LITIX™ Basic+ High-Side Driver. The TLD2252-2EP is a two-channel linear current source LED driver for automotive LED lighting applications. The TLD2252-2EP provides a simple and compact solution for implementing a Rear Combination Lamp (RCL).