RDK-195

Power Integrations
869-RDK-195
RDK-195

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları RefDesign 90-265V.5A OutputLinkSwitch-PH

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
86,00 € 86,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Power Integrations
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS: N
Design Kits
LNK406EG
LNK406EG
90 VAC to 265 VAC
LinkSwitch
Bulk
Marka: Power Integrations
Maksimum Çalışma Sıcaklığı: + 60 C
Minimum Çalışma Sıcaklığı: 0 C
Çıkış Akımı: 500 mA
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: LinkSwitch
Birim Ağırlık: 2 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LinkSwitch-PH Design Kits

Power Integrations LinkSwitch-PH Design Kits incorporates a 725V power FET, a continuous-mode PWM controller, and a high voltage switched current source for self-biasing. The single-stage combined power factor and constant-current controller eliminates a switching stage and the electrolytic bulk capacitor. The advanced primary-side control used by these LED drivers provides accurate constant current control while eliminating the need for an optocoupler and current sensing circuits. Power Integrations LinkSwitch-PH Design Kits also feature a long lifetime, frequency jittering, and protection circuitry including cycle-by-cycle current limit and hysteretic thermal shutdown.