TPS92200D2EVM

Texas Instruments
595-TPS92200D2EVM
TPS92200D2EVM

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları TPS92200D2 synchrono us buck LED driver

Stokta Var: 5

Stok:
5 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1   Maksimum: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
54,78 € 54,78 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Evaluation Modules
TPS92200D2
TPS92200D2
Marka: Texas Instruments
Çıkış Akımı: 1.5 A
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS92200D1EVM/TPS92200D2EVM Evaluation Module

Texas Instruments TPS92200D1EVM/TPS92200D2EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92200D1 or TPS92200D2. These devices are synchronous buck-switching regulators designed for high-current LED driver applications. The Texas Instruments TPS92200D1/TPS92200D2 is a 1.5A synchronous buck LED driver with a wide input voltage range (4V to 30V). These devices support analog mode dimming (1% to 100%) with analog input (0.65V to 1.2V, TPS92200D1EVM only) and PWM mode dimming (100Hz to 2kHz (TPS92200D1EVM) or 20kHz to 200kHz (TPS92200D2EVM)). For safety, kinds of protection are implemented, including LED open/short protection, sense resistor open/short protection, and device thermal protection. The driver will enter hiccup protection mode to protect the LED from over-current damage once over-current is detected.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.