REFWATERPUMP100WTOBO1

Infineon Technologies
726-REFWATERPUMP100W
REFWATERPUMP100WTOBO1

Ürt.:

Açıklama:
Güç Yönetimi IC Geliştirme Araçları

Stokta Var: 2

Stok:
2 Hemen Gönderilebilir
Fabrika Teslim Süresi:
15 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
615,04 € 615,04 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: Güç Yönetimi IC Geliştirme Araçları
Reference Design Boards
Motor/Motion Controller & Driver
7 V to 18 V
IAUC60N04S6N031H, IPZ40N04S5-3R1, TLE9879QXW40
Marka: Infineon Technologies
Paketleme: Bulk
Ürün Tipi: Power Management IC Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Parça No Takma Adları: REF_WATERPUMP100W SP005431284
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

Automotive Motor Control Solutions

Infineon Technologies Automotive Motor Control Solutions are used for the environmental and application requirements of the automotive industry. The requirements have influenced the replacement of mechanical solutions with electrical motors. High priority factors, like CO2 reduction, have increased the need for smart electrically controlled motors. The number of electrical motors in cars is growing steadily for classical combustion engines and electrical cars. Instead of using energy from a combustion engine, these solutions can be switched and speed controlled on demand. 

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Auxiliary Water Pump Reference Design

Infineon Technologies Auxiliary Water Pump Reference Design is developed for 3-phase automotive auxiliary water pumps in the thermal management system. The reference design offers minimal BOM and PCB size and is optimized regarding EMC and thermal behavior. The water pump reference design consists of three major parts including TLE9879QXW40 embedded power IC, IAUC60N04S6N031H 40V MOSFET, and IPZ40N04S5-3R1 OptiMOS™. Typical applications include the auxiliary water pump, oil pump, and 100W BLDC motor for 12V application.