X-NUCLEO-IHM03A1

STMicroelectronics
511-X-NUCLEO-IHM03A1
X-NUCLEO-IHM03A1

Ürt.:

Açıklama:
Güç Yönetimi IC Geliştirme Araçları High power stepper motor driver expansion board based on powerSTEP01 for STM32 N

Stokta Var: 4.997

Stok:
4.997 Hemen Gönderilebilir
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 1   Çoklu: 1   Maksimum: 50
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,19 € 9,19 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Güç Yönetimi IC Geliştirme Araçları
RoHS:  
Expansion Boards
Stepper Motor Controller / Driver
10.5 V to 85 V
powerSTEP01
X-NUCLEO
Marka: STMicroelectronics
Açıklama/İşlev: High power stepper motor driver expansion board based on powerSTEP01 for STM32 Nucleo
İle kullanmak için: powerSTEP01
Paketleme: Bulk
Ürün Tipi: Power Management IC Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: NUCLEO
Birim Ağırlık: 30,400 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

STM32 ODE Move-Actuate HW Series

STMicroelectronics STM32 ODE Move-Actuate HW Series is a portfolio of Nucleo Extension Boards (X-Nucleos). The series is designed to deliver the required motion and control functions to the STM32 ODE Ecosystem. The line incorporates STs highly accurate and versatile range of motor drive functional blocks. This enables the designer to evaluate the characteristics of the individual motor drivers or to incorporate them into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.

X-NUCLEO-IHM03A1 Expansion Board

STMicroelectronics X-NUCLEO-IHM03A1 Expansion Board is based on the powerSTEP01. The STMicroelectronics X-NUCLEO-IHM03A1 provides an easy-to-use solution for designers in an STM32 Nucleo project for driving high-power bipolar stepper motors. The fully digital motion control provides positioning calculations and a complete set of protection features, resulting in high performance and robustness. The X-NUCLEO-IHM03A1 is compatible with the Arduino UNO R3 connector. In addition, the Board supports adding other boards, which can be stacked to drive up to three stepper motors with a single STM32 Nucleo board.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.