M2S150-ADV-DEV-KIT

Microchip Technology
494-M2S150ADVDEV-KIT
M2S150-ADV-DEV-KIT

Ürt.:

Açıklama:
Programlanabilir Mantık IC Geliştime Araçları SmartFusion2 Advanced Development KIT

Stokta Var: 3

Stok:
3 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1.728,43 € 1.728,43 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Programlanabilir Mantık IC Geliştime Araçları
RoHS:  
Development Kits
FPGA
M2S150TS-1FCG1152
Marka: Microchip Technology
Arayüz Türü: Ethernet, I2C, SPI, UART, USB
İşletim Besleme Voltajı: 12 V
Ürün Tipi: Programmable Logic IC Development Tools
Seri: SmartFusion2
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 1,382 kg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.d

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SmartFusion2 Advanced Development Kit

Microchip Technology SmartFusion2 Advanced Development Kit (M2S150-ADV-DEV-KIT) features a 150K LE device SmartFusion2 System-on-Chip (SoC) FPGA that integrates reliable flash-based FPGA fabric and a 166MHz Cortex™-M3 processor. The 150k has advanced data security features, digital signal processing (DSP) blocks, static random-access memory (SRAM), embedded non-volatile memory (eNVM), and industry-required high-performance communication interfaces. This device also supports all the data security features available in SmartFusion2 devices.