CC1200DK

Texas Instruments
595-CC1200DK
CC1200DK

Ürt.:

Açıklama:
RF Geliştirme Araçları CC1200 Dev Kit

Stokta Var: 22

Stok:
22 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1   Maksimum: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
334,28 € 334,28 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: RF Geliştirme Araçları
RoHS:
Development Kits
RF Transceiver
CC1200
868 MHz to 930 MHz
Marka: Texas Instruments
Açıklama/İşlev: Development kit provides a complete platform for hardware performance testing and software development
İle kullanmak için: CC1200
Ürün Tipi: RF Development Tools
Seri: CC1200DK
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: SimpleLink
Birim Ağırlık: 794,325 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC1200DK Development Kit

Texas Instruments CC1200DK Development Kit provides a complete platform for hardware performance testing and software development for TI's sub-1GHz CC1200 device. The development kit comes pre-programmed with a packet error rate test for the easy out-of-the-box evaluation of the RF performance of the device. This development kits' RF range and robustness can be tested with different RF settings, and power consumption can be measured easily. The CC1200DK development kit supports the frequency range from 868MHz to 930MHz.

CC1200 RF Transceiver and Tools

Texas Instruments CC1200 sub-1GHz is a fully integrated single-chip radio transceiver designed for high performance at very low power and low voltage operation in cost-effective wireless systems. The CC1200RF transceivers include all filters and are integrated, removing the need for costly external SAW and IF filters. This TI device is mainly intended for the ISM (Industrial, Scientific, and Medical) and SRD (Short Range Device) frequency bands at 164-190MHz, 410-475MHz, and 820-950MHz. The evaluation module kits and a development kit are available for easy assessment of this TI RF transceiver.