SLWRB4300A

Silicon Labs
634-SLWRB4300A
SLWRB4300A

Ürt.:

Açıklama:
Bluetooth Geliştirme Araçları - 802.15.1 Blue Gecko BGM111 Bluetooth Smart radio board for WSTK

Stokta Var: 5

Stok:
5 Hemen Gönderilebilir
Fabrika Teslim Süresi:
9 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
21,75 € 21,75 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Silicon Labs
Ürün Kategorisi: Bluetooth Geliştirme Araçları - 802.15.1
RoHS:  
Development Boards
BGM111
1.8 V to 3.8 V
Bluetooth
Anten Konnektör Tipi: Integrated
Marka: Silicon Labs
Açıklama/İşlev: Blue Gecko BGM111 Bluetooth Smart module radio board
İle kullanmak için: BGM111, BRD4001A
Arayüz Türü: I2C, RS-485, SPI, UART
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Paketleme: Bulk
Ürün Tipi: Bluetooth Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Sürüm: Version 4.1
Birim Ağırlık: 82,330 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8517799000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

SLWxxx EZ Wireless Starter Kits

Silicon Labs' SLWxxx EZ Wireless Starter Kits are low-cost, fully-featured starter kits that allow designers to evaluate the performance and features of Silicon Labs wireless products. The Starter Kits will provide all hardware and software tools needed to develop and debug applications using Silicon Labs low energy radios. Hardware tools include an onboard debugger, advanced energy monitoring, and integrated packet trace, which are all available over both the USB and Ethernet interfaces. The Silicon Labs Wireless Starter Kit is fully supported by Silicon Labs' software libraries and the kit board support package (BSP).

Bluetooth Low Energy Module Radio Boards

Silicon Labs BLUETOOTH® Low Energy Module Radio Boards are intended for use with the main board included in the Blue Gecko Starter Kit. The boards offer 256kB of Flash and 32kB of RAM with 2.4GHz frequency, along with Bluetooth® Low Energy.

Blue Gecko BGM111 BLUETOOTH Smart Radio Board

Silicon Labs Blue Gecko BGM111 BLUETOOTH® Smart Radio Board helps designers evaluate and develop the BGM111 Bluetooth Smart module. The radio board features the BGM111 Blue Gecko Bluetooth Smart Module soldered to a carrier board with two connectors. The Blue Gecko BGM111 Bluetooth Smart Radio Board connects to the Wireless Starter Kit (WSTK) Main Board. Connecting these two boards provide access to the WSTK Main Board display, buttons, and the additional features of the expansion boards. Attaching these two boards also creates the Blue Gecko Bluetooth Smart Module Wireless Starter Kit. Designed as a plug-and-play solution, the BGM111 radio board helps eliminate the need for RF or Bluetooth protocol expertise to add Bluetooth Smart connectivity. The radio board is ideally suited for connected home, health and fitness, wearables, and point-of-sale terminal applications.