2612019024001

Wurth Elektronik
710-2612019024001
2612019024001

Ürt.:

Açıklama:
Bluetooth Geliştirme Araçları - 802.15.1 WIRL-EVAL Proteus-e Bluetooth 5.1 EV Brd

Stokta Var: 1

Stok:
1 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
24,60 € 24,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Wurth Elektronik
Ürün Kategorisi: Bluetooth Geliştirme Araçları - 802.15.1
RoHS:  
Evaluation Boards
Proteus-e, Ophelia-I
32.768 kHz, 2.4 GHz
5 V
Bluetooth LE
Marka: Wurth Elektronik
İle kullanmak için: Micro-USB Connector, Radio Module
Arayüz Türü: JTAG, SPI, UART, USB
Paketleme: Bulk
Ürün Tipi: Bluetooth Development Tools
Seri: WIRL-EVAL
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Engineering Tools

Würth Elektronik Engineering Tools are available for a wide variety of product types and environments, such as antennas, GPS, power management, Wi-Fi®, and cellular. The tools include design kits, evaluation kits, development boards, evaluation boards, and evaluation modules. Würth Elektronik Engineering Tools are suitable for most applications and provide numerous interface types so engineers can find the ideal fit for existing projects.

BLUETOOTH® Evaluation Kits & Boards

Würth Elektronik BLUETOOTH® Evaluation Kits and Boards include Thyone-I, Ophelia-III, Orthosie-I, Thermisto-I, Stephano-I, Proteus-II - 5.0 Bluetooth®, Proteus-e Bluetooth, and Proteus-III Bluetooth 5.1 Smart Modules. The Proteus-II - 5.0 Bluetooth Smart Modules are designed to evaluate the Proteus-II - 5.0 Bluetooth Smart Modules. The Proteus-II - 5.0 evaluation kits include one evaluation board with the Bluetooth 5.0 modules Proteus-II and accessories. The Proteus-III - 5.1 Bluetooth kit is designed to evaluate the Proteus-III Bluetooth LE 5.1 radio module with smart antenna configuration. The Proteus-III evaluation kit features one evaluation board with Proteus-III and one USB2 A to USB micro cable and comes in an ESD-safe cover cardboard box.