MIKROE-497

Mikroe
932-MIKROE-497
MIKROE-497

Ürt.:

Açıklama:
Hücresel Geliştirme Araçları EASYGSM/GPRS (GM862) BOARD ONLY

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
11,18 € 11,18 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Hücresel Geliştirme Araçları
RoHS:  
Development Boards
1.575 GHz
GM862
9 V to 32 V
IDC10, SMA, UART
GSM, GPRS
Marka: Mikroe
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: RS
Açıklama/İşlev: Telit GM862 GSM/GPRS Module and SIM card are not included, includes Quad-band GSM Antenna SMA straight male and MMCX-SMA cable
Boyutlar: 116.31 mm x 79.71 mm
Ürün Tipi: Cellular Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
5A991.g

Telit Easy GSM/GPRS Development System

Mikroe Telit Easy GSM/GPRS Development System combines the access to digital communication services in GSM 850, 900, DCS 1800, and PCS1900 MHz networks with an integrated GPS receiver. The GM862 family features Voice, Circuit Switched Data transfer, Phonebook, SMS, four bands GSM capability, hot removal sensing on-board SIM Reader, GPRS Class 10, and battery charger circuitry. Moreover, the GM862-GPS module integrates the EASY SCRIPT functionality. This is a PYTHON engine script interpreter allowing self-controlled operations. With the EASY SCRIPT feature, GM862-GPS becomes a finite product that just needs the user's script to be run. The GM862 is specifically designed and developed by Telit for OEM usage and dedicated to portable data, voice, and telematic applications, such as telemetry and telecontrol, security systems, vending machines, POS terminals, phones and payphones, and return channel for digital broadcasting. Moreover, the GM862-GPS enables capabilities for automotive and fleet management applications and position reporting and tracking.