LAUNCHXL-CC1312R1

Texas Instruments
595-LAUNCHXLCC1312R1
LAUNCHXL-CC1312R1

Ürt.:

Açıklama:
GHz Altı Geliştirme Araçları CC1312R1 LAUNCHPAD - 868/915MHZ

Stokta Var: 13

Stok:
13 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1   Maksimum: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
44,71 € 44,71 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Texas Instruments
Ürün Kategorisi: GHz Altı Geliştirme Araçları
RoHS: N
Development Kits
1 GHz
CC1312R1
3.3 V, 5 V
Sub GHz
Marka: Texas Instruments
Ürün Tipi: Sub-GHz Development Tools
Seri: LAUNCHXL-CC1312R1
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: Launchpad
Birim Ağırlık: 249,480 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

LAUNCHXL-CC1312R1 LaunchPad Development Kit

Texas Instruments LAUNCHXL-CC1312R1 SimpleLink™ Sub-1GHz CC1312R Wireless Microcontroller (MCU) LaunchPad™ Development Kit offers long-range connectivity combined with a 32-bit ARM® Cortex®-M4F processor on a single chip. Designed to operate in both the 868MHz ISM band for Europe and 915MHz ISM band for the USA, the device provides a single board without any modification to the board assembly. A broadband integrated PCB trace antenna is built-in, allowing coverage for both 868MHz and 915MHz frequency bands. The Launchpad is equipped with an SMA connector for testing purposes and additionally benefits from an external antenna connection. The SimpleLink CC1312R LaunchPad Kit presents an onboard EnergyTrace circuit allowing real-time monitoring of internal device states while user program code executes.