Adapter Boards
Add-On Boards
Daughter Boards
Demonstration Boards
Demonstration Kits
Design Kits
Development Boards
Development Kits
Development Modules
Development Platforms
Development Systems
Development Tools
Evaluation Boards
Evaluation Kits
Evaluation Modules
Expansion Boards
Prototype Boards
Reference Design Boards
Starter Kits
Test Cards
32.768 kHz
250 kHz to 450 MHz
1 MHz to 400 MHz
1 MHz to 8 MHz
1.8 MHz to 250 MHz
2.176 MHz
3 MHz to 24.576 MHz
5 MHz to 684 MHz
13.56 MHz
27 MHz
27 MHz to 1.05 GHz
30 MHz to 400 MHz
40.68 MHz
50 MHz
50 MHz to 350 MHz
64 MHz
76 MHz to 108 MHz
80 MHz to 650 MHz
81.36 MHz
87.5 MHz to 108 MHz
2609011091000
915M30S
A1101R09C
AC4490
AD6674-1000
AD6679
AD8318
ADF7012
ADF7020
ADF7020-1
ADF7021
ADF7021-N
ADF7021-V
ADF7023
ADF7023-J
ADF7024
ADF7025
ADF7030-1
AFIC901N
AT86RF215
1.8 V to 3.6 V
1.8 V to 3.7 V
1.8 V to 5.5 V
2 V to 3.6 V
2 V to 4.8 V
2.1 V
2.2 V to 3.6 V
2.4 V to 3.6 V
2.7 V to 5 V
2.7 V to 5.5 V
2.7 V, 5 V
3 V
3 V to 3.6 V
3 V to 5.5 V
3.1 V to 3.5 V
3.3 V
3.3 V, 12 V
3.3 V, 5 V
3.3 V/5 V
3.3 VDC
1-Wire, CAN, RS-232, RS-485
3-Wire, 4-Wire, I2C, USART
CAN, GPIO, I2C, SPI, UART, USB
CAN, GPIO, I2C, SPI, USB
Ethernet, USB
GPIO
GUI
I2C
I2C, SPI
I2C, SPI, UART
I2C, UART
I2C, USB
JTAG, SPI, USB
Parallel Inputs / Outputs or UART
RS-232, USB
Serial
SMA
SPI
SPI, UART
SPI, UART, USB
+ 40 C
+ 70 C
+ 80 C
+ 85 C
+ 105 C
ISM
LoRa
LoRa/LoRaWAN
SigFox
Sub GHz