LBAA0QB1SJ-TEMP-EVK

Murata Electronics
81-LBAA0QB1SJTEMPEVK
LBAA0QB1SJ-TEMP-EVK

Ürt.:

Açıklama:
GHz Altı Geliştirme Araçları Type 1SJ 3.3VDC Eval Kit

Stokta Var: 58

Stok:
58 Hemen Gönderilebilir
Fabrika Teslim Süresi:
32 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
134,16 € 134,16 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Murata
Ürün Kategorisi: GHz Altı Geliştirme Araçları
RoHS:  
Evaluation Kits
868 MHz to 923 MHz
LBAA0QB1SJ-296
3.3 V
- 40 C
+ 85 C
Marka: Murata Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Paketleme: Bulk
Ürün Tipi: Sub-GHz Development Tools
Seri: 1SJ
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b

Type 1SJ Modem Evaluation Kit

Murata Type 1SJ Modem Evaluation Kit is a complete reference hardware and software development kit for the Murata Type 1SJ Integrated LoRaWAN® Modem. This kit comes preloaded with modem firmware, allowing fast time-to-market module evaluation. The evaluation board supports open MCU software design and offers an easy host MCU interface. It offers AT-Command over UART for ease of use and is FCC/IC and ETSI EN300220 compliant. Designers can use the onboard sensor or attach a sensor through the Arduino connector, while an SMA connector provides RF-conducted test capability. A AAA battery connector is available, and the AAA battery operation allows distance range testing.

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.