Sensör Geliştirme Araçları

Sonuçlar: 133
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS Ürün Tipi Ürün Tip Araç Şunun Değerlendirilmesi İçindir
SparkFun Akım Sensörü Geliştirme Araçları The INA169 is a high-side current monitor which means that you place a resistor (a shunt resistor ) on the positive power rail and the INA169 measures the voltage drop across that resistor. The INA169 outputs a small current based on the 38Stokta Var
Min.: 1
Çoklu.: 1

Current Sensor Development Tools Breakout Boards Current Sensor INA169
SparkFun Dokunmatik Sensör Geliştirme Araçları If you need to add user input without using a button then a capacitive touch interface might be the answer. The AT42QT1010 SparkFun Capacitive Touch Breakout offers a single capacitive touch button with easy-to-use digital I/O pins.The AT42QT1010 is 18Stokta Var
40Beklenen 21.08.2026
Min.: 1
Çoklu.: 1

Touch Sensor Development Tools
SparkFun Optik Sensör Geliştirme Araçları RGB Light Sensor - ISL29125 39Stokta Var
Min.: 1
Çoklu.: 1

Optical Sensor Development Tools
SparkFun Sıcaklık Sensörü Geliştirme Araçları TC Breakout - MAX31855K 7Stokta Var
Min.: 1
Çoklu.: 1

Temperature Sensor Development Tools
SparkFun Manyetik Sensör Geliştirme Araçları It's time to start utilizing the superior magnetometer and what better way than to throw it onto an easy-to-use breakout board? The SparkFun MLX90393 Magnetometer Breakout is a triple-axis magnetic sensor board capable of sensing very small fields 3Stokta Var
27Siparişte
Min.: 1
Çoklu.: 1

Magnetic Sensor Development Tools Breakout Boards Magnetic Position Sensor MLX90393
SparkFun Sıcaklık Sensörü Geliştirme Araçları Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 8Stokta Var
Min.: 1
Çoklu.: 1

Temperature Sensor Development Tools Breakout Boards Temperature Sensor AMG8833
SparkFun Çok Fonksiyonlu Sensör Geliştirme Araçları The SparkFun BME280 Atmospheric Sensor Breakout is an easy way to measure barometric pressure humidity and temperature readings all without taking up too much space. Basically you can find out anything you need to know about atmospheric condition 36Stokta Var
Min.: 1
Çoklu.: 1

Multiple Function Sensor Development Tools Breakout Boards Atmospheric Sensor BME280
SparkFun Sıcaklık Sensörü Geliştirme Araçları The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 19Stokta Var
Min.: 1
Çoklu.: 1
Temperature Sensor Development Tools Breakout Boards
SparkFun Sıcaklık Sensörü Geliştirme Araçları The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 18Stokta Var
Min.: 1
Çoklu.: 1
Temperature Sensor Development Tools Breakout Boards
SparkFun Sıcaklık Sensörü Geliştirme Araçları Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 21Stokta Var
Min.: 1
Çoklu.: 1
Temperature Sensor Development Tools Breakout Boards Humidity Sensor SHTC3
SparkFun Mesafe Sensörü Geliştirme Aracı Does your project require high-precision cutting-edge distance measurement? Or maybe speed motion or gesture-sensing? We're not talking about simple ultrasonic or even infrared here but 60GHz radar! Well say hello to the SparkFun A111 Pulsed Rada 6Stokta Var
Min.: 1
Çoklu.: 1
Distance Sensor Development Tool Development Tools Sensors
SparkFun İvme Sensörü Geliştirme Araçları The SparkFun ADXL313 Breakout is a low power high resolution (up to 13-bits) 3-axis accelerometer for measurement up to 4g. This breakout measures the static acceleration of gravity in tilt-sensing applications as well as dynamic acceleration res 6Stokta Var
Min.: 1
Çoklu.: 1
Acceleration Sensor Development Tools Breakout Boards Accelerometer Sensor ADXL313
SparkFun Konum Sensörü Geliştirme Araçları PIR Breakout 170uA (EKMC4607112K) 11Stokta Var
Min.: 1
Çoklu.: 1
Position Sensor Development Tools Breakout Boards PIR Breakout EKMC4607112K
SparkFun İvme Sensörü Geliştirme Araçları This SparkFun Triple-Axis Accelerometer Breakout is a simple Qwiic breakout for the KX134 digital accelerometer from Kionix. The KX134 is a low-power 16-bit resolution three-axis accelerometer capable of measuring 8g/16g/32g/64g (user-selectable) 19Stokta Var
Min.: 1
Çoklu.: 1
Acceleration Sensor Development Tools Breakout Boards Accelerometer Sensor KX134
SparkFun Çok Fonksiyonlu Sensör Geliştirme Araçları The SparkFun LSM6DSO 6 Degrees of Freedom Breakout is an accelerometer and gyroscope sensor with a giant 9kB FIFO buffer and embedded processing interrupt functions. Due to the capabilities and low cost of the LSM6DSO we've created this small breakou 17Stokta Var
81Beklenen 6.07.2026
Min.: 1
Çoklu.: 1
Multiple Function Sensor Development Tools Breakout Boards Accelerometer, Gyroscope Sensor LSM6DSO
SparkFun Çok Fonksiyonlu Sensör Geliştirme Araçları Air Quality Sensor SGP40 (Qwiic) 5Stokta Var
Min.: 1
Çoklu.: 1
Multiple Function Sensor Development Tools Development Boards Air Quality Sensor SGP40
SparkFun Sıcaklık Sensörü Geliştirme Araçları This SparkFun Qwiic Digital Temperature Sensor Breakout provides a combination of high temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to 0.2 2Stokta Var
Min.: 1
Çoklu.: 1
Temperature Sensor Development Tools Breakout Boards Digital Temperature Sensor
SparkFun Mesafe Sensörü Geliştirme Aracı SparkFun Qwiic ToF Imager - VL53L5CX 26Stokta Var
Min.: 1
Çoklu.: 1
Distance Sensor Development Tool Qwiic ToF Imagers VL53L5CX
SparkFun Mesafe Sensörü Geliştirme Aracı This SparkFun Distance Sensor Breakout utilizes the VL53L4CD next generation ToF (Time of Flight) sensor module to give you the highly accurate measurements at short ranges for its size. The VL53L4CD from STMicroelectronics uses a VCSEL (Vertical Cav 3Stokta Var
30Beklenen 12.10.2026
Min.: 1
Çoklu.: 1

Distance Sensor Development Tool
SparkFun Mesafe Sensörü Geliştirme Aracı The SparkFun Qwiic dToF TMF8820 Imager is a direct time-of-flight (dToF) sensor that includes a single modular package with an associated Vertical Cavity Surface Emitting Laser (VCSEL) from AMS. The dToF device is based on Single Photon Avalanche Pho 3Stokta Var
Min.: 1
Çoklu.: 1

Distance Sensor Development Tool Development Boards Qwiic dToF Imager Qwiic dToF Imager
SparkFun Mesafe Sensörü Geliştirme Aracı The SparkFun Qwiic dToF TMF8821 Imager is a direct time-of-flight (dToF) sensor that includes a single modular package with an associated Vertical Cavity Surface Emitting Laser (VCSEL) from AMS. The dToF device is based on Single Photon Avalanche Pho 4Stokta Var
Min.: 1
Çoklu.: 1

Distance Sensor Development Tool Development Boards Qwiic dToF Imager TMF8821
SparkFun Çok Fonksiyonlu Sensör Geliştirme Araçları The SparkFun BME688 Environmental Sensor is a breakout board that combines a gas-scanning sensor with temperature humidity and barometric pressure sensing for a complete environmental sensor in a single package. The gas sensor on the BME688 can det 5Stokta Var
Min.: 1
Çoklu.: 1

Multiple Function Sensor Development Tools Breakout Boards Environmental Sensor BME688
SparkFun Basınç Sensörü Geliştirme Araçları The SparkFun Qwiic Pressure Sensor features the BMP384 pressure sensor from Bosch Sensortec. The BMP384 excels at high-resolution measurements (up to 24-bit) and uses a gel-filled cavity to provide extra resistance to liquids (water and other chemica 5Stokta Var
Min.: 1
Çoklu.: 1

Pressure Sensor Development Tools Pressure Sensor BMP384
SparkFun Çok Fonksiyonlu Sensör Geliştirme Araçları The SparkFun ENS160 Indoor Air Quality Sensor is a digital multi-gas sensor solution with four sensor elements that can be used in a wide range of applications including building automation smart home and HVAC. The independent hotplate control allo 2Stokta Var
5Beklenen 25.09.2026
Min.: 1
Çoklu.: 1

Multiple Function Sensor Development Tools Development Boards Air Quality Sensor
SparkFun Sıcaklık Sensörü Geliştirme Araçları The SparkFun STTS22H Temperature Sensor is a Qwiic-enabled breakout board based on the ultralow-power high-accuracy digital temperature sensor from ST Microelectronics and housed in our standard Qwiic form factor. Thanks to its factory calibration 4Stokta Var
26Beklenen 12.10.2026
Min.: 1
Çoklu.: 1
Temperature Sensor Development Tools