MIKROE-2888

Mikroe
932-MIKROE-2888
MIKROE-2888

Ürt.:

Açıklama:
Dokunmatik Sensör Geliştirme Araçları Cap Touch click

Stokta Var: 6

Stok:
6 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
16,34 € 16,34 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Dokunmatik Sensör Geliştirme Araçları
RoHS:  
Add-On Boards
Capacitive Touch Sensor
AT42QT1010
3.3 V, 5 V
Marka: Mikroe
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: RS
Boyutlar: 42.9 mm x 25.4 mm
Arayüz Türü: GPIO
Ürün Tipi: Touch Sensor Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: mikroBUS
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-2888 Cap Touch click

Mikroe MIKROE-2888 Cap Touch click is a capacitive touch sensing button integrated on a click board. This click can sense touch even through plastic, wood, or other dielectric materials that are used to protect the surface of the PCB or the sensor-pad. The MIKROE-2888 Cap Touch click can be activated by touch and unlike the mechanical button, the capacitive touch button lasts much longer. This touch-sensitive click on a device allows to accommodate a compact design and opens possibilities for various kinds of human-machine interfaces. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.