MIKROE-3048

Mikroe
932-MIKROE-3048
MIKROE-3048

Ürt.:

Açıklama:
Optik Sensör Geliştirme Araçları Proximity 6 click

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
29,69 € 29,69 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Optik Sensör Geliştirme Araçları
RoHS:  
Add-On Boards
Proximity Sensor
ADUX1020
3.3 V, 5 V
Marka: Mikroe
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: RS
Boyutlar: 42.9 mm x 25.4 mm
Ürün Tipi: Optical Sensor Development Tools
Seri: Sensors-Optical-Click
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: mikroBUS
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3048 Proximity 6 Click

Mikroe MIKROE-3048 Proximity 6 Click is designed to detect a foreign object that is distanced up to 20cm far. This proximity Click Board features a detection sensor IC that can trigger a threshold-based interrupt capable of detecting even simple gesture movements. The advanced onboard IC sensor offers an LED driver section. This driver section consists of a light sensor with the integrated Analog Front End (AFE), 14-bit Analog to Digital Converter (ADC), and digital engine. All of this helps in the processing and aggregation of the measurement result for simplified firmware development. The ambient light cancellation of this versatile proximity detection device includes both digital and optical filtering, resulting in increased detection reliability.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.