EVAL-ADXL355-PMDZ

Analog Devices
584-EVAL-ADXL355PMDZ
EVAL-ADXL355-PMDZ

Ürt.:

Açıklama:
İvme Sensörü Geliştirme Araçları EVAL-ADXL355-PMDZ

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Siparişte:
271
Beklenen 16.02.2026
466
Beklenen 19.03.2026
Fabrika Teslim Süresi:
10
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
41,32 € 41,32 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Analog Devices Inc.
Ürün Kategorisi: İvme Sensörü Geliştirme Araçları
RoHS:  
Demonstration Boards
Accelerometer Sensor
ADXL355
Bulk
Marka: Analog Devices
Ürün Tipi: Acceleration Sensor Development Tools
Seri: ADXL355
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 129,598 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADXL355-PMDZ Board

Analog Devices EVAL-ADXL355-PMDZ is a low-noise, low-drift PMOD-compatible evaluation/prototyping board for 3-axis accelerometer sensor measurement. When used for prototyping, the EVAL-ADXL355-PMDZ works in conjunction with the or the development platform. Direct electrical and physical connections enable designers to get started quickly with hardware and software development. The EVAL-ADXL355-PMDZ board features a 3-axis accelerometer, 20-bit acceleration resolution, and connections compatible with many 3rd part MCU or FPGA development boards.

EVAL-ADXL355Z-M Evaluation Boards

Analog Devices EVAL-ADXL355Z-M Evaluation Boards develop the ADXL355 low-noise, low-power, 3-axis, microelectromechanical systems (MEMS) accelerometer. The ADXL355 supports the ±2.048g, ±4.096g, and ±8.192g ranges and offers offset drift-over temperature and long-term stability, enabling precision applications with minimal calibration and low power consumption.

ADXL35x Evaluation Boards

Analog Devices ADXL35x Evaluation Boards enable a quick performance evaluation of the ADXL35x low-noise, low-power, 3-axis, MEMS accelerometers. The EVAL-ADXL354BZ generates analog output to support a ±2g or ±4g accelerometer, and the EVAL-ADXL354CZ generates analog output to support a ±2g or ±8g accelerometer. The EVAL-ADXL355Z is designed to generate digital output to support a ±2g, ±4g, or ±8g accelerometer. These evaluation boards are well-suited for the evaluation of the ADXL354 and ADXL355 accelerometers in an existing system. This is due to the evaluation board's stiffness and small size, which minimizes the effect of the evaluation board on both the system and acceleration measurements. The EVAL-ADXL356/EVAL-ADXL357 evaluation boards are designed to evaluate the ADXL356 and ADXL357 3-axis MEMS accelerometers.