TLE4973EVAL120ATOBO1

Infineon Technologies
726-TLE4973EVAL120AT
TLE4973EVAL120ATOBO1

Ürt.:

Açıklama:
Akım Sensörü Geliştirme Araçları CURRENT SENS ATV

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Stokta Var: 6

Stok:
6 Hemen Gönderilebilir
Fabrika Teslim Süresi:
53 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
96,43 € 96,43 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: Akım Sensörü Geliştirme Araçları
RoHS:  
Evaluation Boards
Current Sensor
TLE4973
Container
Marka: Infineon Technologies
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: DE
Boyutlar: 85 mm x 65 mm x 1.5 mm
Ürün Tipi: Current Sensor Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: XENSIV
Parça No Takma Adları: TLE4973 EVAL 120A SP006015313
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TLE4973 EVAL 120A Board

Infineon Technologies TLE4973 EVAL 120A Board is a three-phase measurement board equipped with three TLE4973-A120T5-S0001 Hall current sensors mounted on an inner PCB current sensing structure. This current sensor evaluation board can be used either standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. The TLE4973 EVAL 120A board features up to 120A current and programmable sensor settings. This board is used in applications such as onboard battery chargers, photovoltaic, Uninterruptible Power Supplies (UPS), and automotive Battery Management System (BMS).

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.