TLE4973EVALSTDPCBTOBO1

Infineon Technologies
726-TLE4973EVALSTDPC
TLE4973EVALSTDPCBTOBO1

Ürt.:

Açıklama:
Akım Sensörü Geliştirme Araçları Evaluation Board Suitable For Evaluating 3 Phase Systems, With Currents Upto 221A

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Stokta Var: 7

Stok:
7 Hemen Gönderilebilir
Fabrika Teslim Süresi:
16 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
96,43 € 96,43 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: Akım Sensörü Geliştirme Araçları
RoHS:  
Evaluation Boards
Current Sensor
TLE4973-RE35D5-S0010
Container
Marka: Infineon Technologies
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: DE
Ürün Tipi: Current Sensor Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: XENSIV
Parça No Takma Adları: TLE4973 EVAL STD PCB SP005853840
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

XENSIV™ TLE4973 EVAL STD PCB Evaluation Board

Infineon Technologies XENSIV™ TLE4973 EVAL STD PCB evaluation board is a current sensor board suitable for evaluating three-phase systems with currents up to 221A. The evaluation board can be used either standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. This board comes assembled with high-current connectors (including M6 nuts) for properly attaching and securing high-current cables or busbars.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.