MIKROE-3764

Mikroe
932-MIKROE-3764
MIKROE-3764

Ürt.:

Açıklama:
Manyetik Sensör Geliştirme Araçları 3D Hall 6 Click

Stokta Var: 4

Stok:
4 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
35,97 € 35,97 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Manyetik Sensör Geliştirme Araçları
RoHS:  
Add-On Boards
Magnetic Sensor
MLX90380
3.3 V
Marka: Mikroe
Boyutlar: 42.9 mm x 25.4 mm
Arayüz Türü: SPI
Ürün Tipi: Magnetic Sensor Development Tools
Seri: 3D Hall
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: mikroBUS
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3629 3D Hall 7 Click Board

Mikroe MIKROE-3629 3D Hall 7 Click Board is a magnetic field sensing Click board used to measure the intensity of the magnetic field across three perpendicular axes. This Mikroe click board is equipped with AK09970N high-sensitivity 3D magnetic sensor IC. The mikroSDK-compliant library supports the MIKROE-3629 and can be readily used on a system equipped with a mikroBUS™ socket. This click board utilizes SPI and I2C interfaces with the help of onboard jumpers for communication interface selection. This is done as the SPI and I2C lines are multiplexed on the same pins due to the very low pin count of the magnetic sensor. The MIKROE-3629 is ideal for position sensing, contactless knobs, encoders, switches, and potentiometers.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

3D Hall 6 Click

Mikroe 3D Hall 6 Click is a magnetic field sensing board that measures the intensity of a magnetic field across three perpendicular axes. The Mikroe board features the Melexis MLX90380 monolithic contactless sensor IC. This IC is sensitive to the flux density applied orthogonally and parallel to the IC surface. Each axis has a separate Hall sensing element for accurate and reliable measurements in a 3D space. The 3D Hall 6 click supports the SPI communication protocol for communicating with the main MCU.