KITCSKPASCO25VTOBO1

Infineon Technologies
726-KITCSKPASCO25VTO
KITCSKPASCO25VTOBO1

Ürt.:

Açıklama:
Çok Fonksiyonlu Sensör Geliştirme Araçları XENSIV connected sensor kit with XENSIV PASCO2V15 5 V gas sensor

Stokta Var: 22

Stok:
22 Hemen Gönderilebilir
22'dan büyük miktarlar minimum sipariş gerekliliklerine tabi olacaktır.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
106,28 € 106,28 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: Çok Fonksiyonlu Sensör Geliştirme Araçları
RoHS:  
Evaluation Boards
Gas Sensor, Oressure Sensor
PASCO2V15, DPS368
3.3 V to 5 V
Marka: Infineon Technologies
Boyutlar: 14 mm x 13.8 mm x 7.5 mm
Arayüz Türü: I2C, UART
Ürün Tipi: Multiple Function Sensor Development Tools
Alt kategori:: Development Tools
Ticari Unvan: XENSIV
Parça No Takma Adları: KIT_CSK_PASCO2_5V SP006070836
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

XENSIV™ PASCO2V15 Connected Sensor Kit

Infineon Technologies XENSIV™ PASCO2V15 Connected Sensor Kit is a feather-compatible development kit for rapid prototyping and deployment of Internet of Things (IoT) devices. This kit consists of Infineon’s highly accurate and precise XENSIV™ sensors (PASCO215 gas sensor and DPS368 pressure sensor), a low-power dual-core microcontroller (PSOC™ 62), and a BLUETOOTH® and Wi-Fi® combo radio module. The software ecosystem is provided through ModusToolbox™. Powered by a battery, the PASCO2V15 kit is a convenient and flexible solution for IoT development.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.