AFBR-S20SK-V2

Broadcom / Avago
630-AFBR-S20SK-V2
AFBR-S20SK-V2

Ürt.:

Açıklama:
Optik Sensör Geliştirme Araçları slit adapter set version 2

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 5   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
626,42 € 3.132,10 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Broadcom Limited
Ürün Kategorisi: Optik Sensör Geliştirme Araçları
RoHS:  
Receivers
5 V
Bulk
Marka: Broadcom / Avago
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Ürün Tipi: Optical Sensor Development Tools
Seri: AFBR
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8517790000
ECCN:
EAR99

AFBR-S20SK-V2 Slit Evaluation Kit

Broadcom AFBR-S20SK-V2 Slit Evaluation Kit is designed to evaluate Qmini and Qwave spectrometers with 50μm, 100μm, 150μm, and 200μm slit diameter. The slit evaluation kit features a hexagon socket screw key that allows users to switch the SMA connector with an integrated slit. This will allow users to adjust the optical performance of their application. The smaller slit leads to higher optical resolution but decreases the spectral sensitivity of the device. The change from a 20μm diameter to 50μm slit doubles optical throughput and allows detecting weaker signals. This evaluation kit is RoHS6 compliant.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

ÖNE ÇIKAN ÜRÜNLER
BROADCOM LIMITED