MIKROE-2871

Mikroe
932-MIKROE-2871
MIKROE-2871

Ürt.:

Açıklama:
Optik Sensör Geliştirme Araçları IrDA 3 click

Stokta Var: 9

Stok:
9
Hemen Gönderilebilir
Siparişte:
9
Beklenen 16.02.2026
Fabrika Teslim Süresi:
2
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
26,66 € 26,66 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Optik Sensör Geliştirme Araçları
RoHS:  
Add-On Boards
Optical Sensor
MCP2122, TFDU4101
3.3 V, 5 V
Marka: Mikroe
Boyutlar: 42.9 mm x 25.4 mm
Arayüz Türü: GPIO, UART
Ürün Tipi: Optical Sensor Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: mikroBUS
Birim Ağırlık: 39,856 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

MIKROE-2871 IrDA 3 Click

Mikroe MIKROE-2871 IrDA 3 Click is an intelligent IR transceiver device that can both send and receive UART commands via the IR interface. This IrDA 3 click features IR transceiver and the encoder/decoder IC to convert the UART data and send or receive in IrDA compatible format. The MIKROE-2871 IrDA 3 click provides direct and easy to use UART to IrDA interface. Applications include short-range remote communication, fax machines, photocopiers, screen projectors, TV boxes, data loggers, GPS, various system controllers, and IRDA standard compatible applications.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.