MIKROE-3601

Mikroe
932-MIKROE-3601
MIKROE-3601

Ürt.:

Açıklama:
Optik Sensör Geliştirme Araçları Ambient 7 Click

Stokta Var: 1

Stok:
1 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,46 € 9,46 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Optik Sensör Geliştirme Araçları
RoHS:  
Add-On Boards
Optical Sensor
SFH 5701 A01
5 V
Marka: Mikroe
Ürün Tipi: Optical Sensor Development Tools
Seri: Ambient
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: mikroBUS
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3601 Ambient 7 Click

Mikroe MIKROE-3601 Ambient 7 Click is a light intensity-sensing and measuring board with an accurate light-intensity sensor labeled SFH 5701 A01. The Mikroe sensor is made by Osram Opto Semiconductors and offers high measurement accuracy in a wide range of actual light intensity. The sensor's spectral response is calibrated to match the human eye's spectral response closely. The sensor requires a minimal number of external components thanks to its high level of integration.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.