KITDPS3682GOTOBO1

Infineon Technologies
726-KITDPS3682GOTOBO
KITDPS3682GOTOBO1

Ürt.:

Açıklama:
Basınç Sensörü Geliştirme Araçları

Stokta Var: 23

Stok:
23
Hemen Gönderilebilir
Siparişte:
24
Beklenen 3.04.2026
Fabrika Teslim Süresi:
9
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
47'dan büyük miktarlar minimum sipariş gerekliliklerine tabi olacaktır.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
12,00 € 12,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: Basınç Sensörü Geliştirme Araçları
RoHS:  
Evaluation Kits
Pressure Sensor
DPS3682
3.3 V, 5 V
Marka: Infineon Technologies
Arayüz Türü: I2C
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Ürün Tipi: Pressure Sensor Development Tools
Alt kategori:: Development Tools
Parça No Takma Adları: KIT_DPS368_2GO SP005729572
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

DPS368 Kit2Go

Infineon Technologies DPS368 Kit2Go is an air pressure sensor with an integrated temperature sensor designed for IoT and embedded systems. This pressure sensor is based on the DPS368 Shield2Go board and has a built-in XMC1100 microcontroller unit and an XMC4200 debugger. The DPS368 Kit2Go pressure sensor is compatible with Arduino IDE and can be easily integrated into IoT and embedded system projects. This pressure sensor operates within the 300hPa to 1200hPa pressure range and -40°C to 85°C temperature range with 0.5Pa/K pressure temperature sensitivity and ±0.5°C temperature accuracy. The DPS368 Kit2Go pressure sensor features a micro USB Type AB connector, two user LEDs, and one power LED. Typical applications include automotive, weather monitoring, industrial, altimeter, HVAC, robotics, altitude measurement, environmental monitoring, and smart home.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.