CY3290-CYAT8168X

Infineon Technologies
727-CY3290-CYAT8168X
CY3290-CYAT8168X

Ürt.:

Açıklama:
Dokunmatik Sensör Geliştirme Araçları CY3290-CYAT8168X

Stokta Var: 10

Stok:
10 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
585,62 € 585,62 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: Dokunmatik Sensör Geliştirme Araçları
RoHS:  
Evaluation Kits
Automotive TrueTouch
Bulk
Marka: Infineon Technologies
Açıklama/İşlev: Automotive True Touch Evaluation Kit
Boyutlar: 10.1 in
İle kullanmak için: CYAT8168 Series
Ürün Tipi: Touch Sensor Development Tools
Seri: CYAT8168X
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 1,018 kg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
USHTS:
8543709860
MXHTS:
8473300499
ECCN:
3A991

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

PSOC™ Automotive Multitouch Evaluation Kit

Infineon Technologies PSOC™ Automotive Multitouch Evaluation Kit is based on the Gen6 XL touchscreen controllers, designed for automotive infotainment. The Infineon kit supports ten-finger tracking on screens up to 15". The device is optimized for high performance, including high signal-to-noise ratio (SNR), fast refresh rates, superior EMC performance, and advanced features like gestures, glove touch, and waterproofing. The kit provides a comprehensive platform to configure, optimize, and evaluate touchscreen solutions, including all necessary hardware and software.