MIKROE-3677

Mikroe
932-MIKROE-3677
MIKROE-3677

Ürt.:

Açıklama:
Dokunmatik Sensör Geliştirme Araçları Cap Wheel 2 Click

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
12,97 € 12,97 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Dokunmatik Sensör Geliştirme Araçları
RoHS:  
Add-On Boards
Capacitive Touch Sensor
IQS263B
3.3 V
Marka: Mikroe
Boyutlar: 57.15 mm x 25.4 mm
Arayüz Türü: I2C
Ürün Tipi: Touch Sensor Development Tools
Seri: CAP Wheel
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: mikroBUS
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

CAP Wheel 2 Click

Mikroe CAP Wheel 2 Click is a capacitive touch sensor with integrated round-shaped electrodes. The Mikroe click senses touch through plastic, wood, or other dielectric materials. It can be used to protect the surface of the PCB, and the sensor pad trace itself. The board comes with an overlay made of plexiglass. The capacitive touch button lasts much longer, unlike the mechanical button. It's not prone to damage and wear over time, and it is very reliable. This Click board features a QS263B sensor, which contains a ProxSense® module that uses patented technology to provide detection of proximity and touch conditions on numerous sensing lines.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.