1085256

Phoenix Contact
651-1085256
1085256

Ürt.:

Açıklama:
Yönetilmeyen Ethernet Anahtarları FL SWITCH 1008N

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 380

Stok:
380 Hemen Gönderilebilir
Fabrika Teslim Süresi:
8 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
110,60 € 110,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Phoenix Contact
Ürün Kategorisi: Yönetilmeyen Ethernet Anahtarları
RoHS:  
REACH - SVHC:
8 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
18 V, 9 V
30 V, 32 V
- 10 C
+ 60 C
28 mA
92 mm x 22.5 mm x 140.4 mm
Marka: Phoenix Contact
Ürün Tipi: Unmanaged Ethernet Switches
Fabrika Paket Miktarı: 1
Alt kategori:: Ethernet & Communication Modules
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8517623200
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b.1

Ethernet Switches

Phoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.

SFNB Basic Ethernet Switches

Phoenix Contact's SFNB Basic Ethernet Switches feature a narrow housing design making them suitable for universal remote use in control cabinets and junction boxes. The SFNB switches have five or eight ports, up to two of which are glass fiber ports provided in SC or ST format. The Phoenix Contact FL Switch SFN Unmanaged Ethernet Switch provides increased network performance and easy network expansion, while the fiber optic options extend the distance and electrical noise immunity.

FL 1000 Unmanaged Switches

Phoenix Contact FL 1000 Unmanaged Switches are suitable for many automation applications and feature different installation options and transmission speeds, including fiber variants in both Fast Ethernet and Gigabit-speed models. These switches are fully plug-and-play capable and do not need to be configured, making them easy to operate and install. The units feature status LEDs on the front and side of the switch, which provide basic information on the connection status. These switches can be mounted on a DIN rail and used in small or flat control cabinets, where space is premium. Phoenix Contact FL 1000 Unmanaged Switches offer enhanced data traffic prioritization for automation protocols and support the real-time properties of PROFINET and EtherNet/IP™ automation networks.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.