TH58NVG4S0HTA20

Kioxia America
757-TH58NVG4S0HTA20
TH58NVG4S0HTA20

Ürt.:

Açıklama:
NAND Flash SEE PRODUCT COMMENTS BELOW 3.3V 16Gb 24nm SLC NAND (EEPROM)

Yaşam Döngüsü:
Fabrika Özel Siparişi:
Üreticinin mevcut fiyatını, teslimat süresini ve sipariş gereksinimlerini doğrulamak için bir fiyat teklifi alın.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Mevcut Değil

Fiyatlandırma (EUR)

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Kioxia
Ürün Kategorisi: NAND Flash
RoHS:  
SMD/SMT
TSOP-48
16 Gbit
Parallel
2 G x 8
Synchronous
8 bit
2.7 V
3.6 V
30 mA
0 C
+ 70 C
Tray
Aktif Okuma Akımı - Maks: 30 mA
Marka: Kioxia America
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Neme Duyarlı: Yes
Ürün Tipi: NAND Flash
Hız: 25 ns
Fabrika Paket Miktarı: 96
Alt kategori:: Memory & Data Storage
Birim Ağırlık: 560 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
Product Use Disclaimer: KIOXIA products are intended for general
commercial applications such as but not limited to
telecommunication, information technology equipment, computer
equipment, office equipment, test and measurement
instrumentations, domestic appliances and other general purpose
electronic devices, and products are neither intended nor
warranted for use in equipment that require extraordinarily high
quality and/or reliability and/or a malfunction or failure of
which may cause loss of human life, bodily injury, serious
property damage, and/or serious public impact ("Unintended
Usage"). Unintended Usage includes, without limitation,
equipment used in nuclear facilities, equipment used in the
aerospace industry, medical equipment, equipment used for
automobiles, trains, ships and other transportation, traffic
signal equipment, equipment used to control combustions or
explosions, safety devices, elevators and escalators, devices
related to electric power, and equipment used in finance-related
fields. KIOXIA DOES NOT ACCEPT, AND DISCLAIMS, LIABILITY FOR ANY
DAMAGES, WHICH MAY ARISE FROM THE USE OF PRODUCTS IN ANY
UNINTENDED USAGE.

Please contact a Mouser Technical Support Representative for
further assistance.

5-1125-1

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
MXHTS:
8542320201
ECCN:
3A991.b.1.a

TH58NVG Series 16GB CMOS NAND EEPROM

Kioxia TH58NVG Series 16GB CMOS Electrically Erasable and Programmable Read-Only Memory (NAND EEPROM) offers 3.3V and is organized as (4096+256) bytes x 64 pages x 8192 blocks. Program and read data is transferred between the register and the memory cell array in 4352-byte increments, granted through two 4352-byte static registers. I/O pins are utilized for both address and data input/output including command inputs through the TH58NVG Series serial type memory. Applications include image file memory for still cameras, solid-state file storage and voice recording.