EEPROM

Sonuçlar: 137
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Bellek Boyutu Arayüz Türü Maksimum Saat Frekansı Kurum Paket / Kasa Besleme Voltajı - Min Besleme Voltajı - Maks Montaj Stili Veri Saklama Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Seri Vasıf Paketleme
ROHM Semiconductor EEPROM I2C BUS 4K 2.5-5.5 Ind SOP8 245Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

4 kbit I2C 400 kHz 512 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 16K 2.5-5.5 Ind SOP8 125Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

16 kbit I2C 400 kHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 8K 2.5-5.5 Ind SOP8 389Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

8 kbit I2C 400 kHz 1 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V 58Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

2 kbit Serial 400 kHz 256 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 1K 2.5-5.5 Ind SOP8 12Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

1 kbit I2C 400 kHz 128 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 2Kbit (128x16). 2.435Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

2 kbit SPI 2 MHz 128 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 16Kbit 2.5-5.5V 2.285Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

16 kbit Serial 400 kHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 64K 2.5-5.5 Ind SOP8 315Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

64 kbit I2C 400 kHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 4Kbit 2.5-5.5V 2.132Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

4 kbit Serial 400 kHz 512 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K SOP8 EEPROM 2.067Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

1 kbit I2C 400 kHz 128 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BR24C21 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K SOP8 EEPROM 4.905Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

128 kbit I2C 1 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128F-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V 2.306Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

512 kbit Serial 10 MHz 64 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 256K 1.6-5.5 Std SOP8 2.232Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

256 kbit Serial 20 MHz 32 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25G256F-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 512K 1.8-5.5 Std SOP8 1.853Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

512 kbit SPI 10 MHz 64 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP8 EEPROM 10.076Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

64 kbit I2C 400 kHz 8 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L64F-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 9.280Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

256 kbit Serial 1 MHz 32 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 1K SOP8 EEPROM 4.968Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

1 kbit Serial 10 MHz 128 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 128KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 1.990Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

128 kbit SPI 10 MHz 16 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K SOP8 EEPROM 4.123Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

32 kbit I2C 400 kHz 4 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L32F-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K SOP8 EEPROM 5.271Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

128 kbit I2C 1 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128F-3G Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM HIGH ENDURANCE, SERIAL EEPROM 4.500Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

64 kbit Serial 1 MHz 8 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM BR24T512F-3AM is a serial EEPROM of I²C BUS Interface Method 7.788Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 1024K SOP8 EEPROM 6.417Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

1 Mbit SPI 10 MHz 128 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEPROM BR24T1MF-3AM is a serial EEPROM of I2C BUS Interface Method 2.555Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 16Kbit 2.5-5.5V 7.261Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

16 kbit SPI 10 MHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel