Çoklu Protokol Modülleri ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice
ESP32-C6-MINI-1-N4
Espressif Systems
1:
4,33 €
904 Stokta Var
11.050 Siparişte
Mouser Parça Numarası
356-ESP32C6MINI-1-N4
Espressif Systems
Çoklu Protokol Modülleri ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice
904 Stokta Var
11.050 Siparişte
Tarihleri Görüntüle
Siparişte:
4.550 Beklenen 10.07.2026
6.500 Beklenen 20.07.2026
Fabrika Teslim Süresi:
21 Hafta
1
4,33 €
10
3,87 €
25
3,10 €
100
2,97 €
250
Görünüm
3.250
2,35 €
250
2,86 €
500
2,56 €
1.000
2,46 €
3.250
2,35 €
Satın Al
Min.: 1
Çoklu.: 1
Ayrıntılar
2.4 GHz
SPI
3 V
3.6 V
- 40 C
+ 85 C
16.6 mm x 13.2 mm x 2.4 mm
Reel, Cut Tape, MouseReel
Çoklu Protokol Modülleri ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice
ESP32-C6-MINI-1-H4
Espressif Systems
1:
4,45 €
1.014 Stokta Var
3.250 Beklenen 8.07.2026
Mouser Parça Numarası
356-ESP32C6MINI1-H4
Espressif Systems
Çoklu Protokol Modülleri ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice
1.014 Stokta Var
3.250 Beklenen 8.07.2026
1
4,45 €
10
3,97 €
25
3,18 €
100
3,05 €
250
Görünüm
250
2,94 €
500
2,64 €
1.000
2,53 €
2.600
2,41 €
Satın Al
Min.: 1
Çoklu.: 1
Ayrıntılar
160 MHz
SPI
3 V
3.6 V
- 40 C
+ 105 C
16.6 mm x 13.2 mm x 2.4 mm